CC-1-0910-0000-I | ||
---|---|---|
DigiKey Part Number | 28-CC-1-0910-0000-I-ND | |
Manufacturer | ||
Manufacturer Product Number | CC-1-0910-0000-I | |
Description | PMI DIA .319" (8.10MM) Y/G 2V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Yellow 60° 2.1V Green, 2V Yellow 20mA Green, 20mA Yellow Wire Leads - 6.000" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Yellow | |
Lens Color | Green, Yellow | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 2V Yellow | |
Current | 20mA Green, 20mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 168mcd Green, 198mcd Yellow | |
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥81.44440 | ¥8,144.44 |