900152T032CN | |
---|---|
DigiKey Part Number | VCC900152T032CN-ND |
Manufacturer | |
Manufacturer Product Number | 900152T032CN |
Description | LED CART NEON CLEAR SHORT CYL |
Customer Reference | |
Detailed Description | Neon Lamp Clear Round with Flat Top |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Neon | |
Color | Clear | |
Voltage Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Lead Style | - |