8-3995 | ||
---|---|---|
DigiKey Part Number | CM8-3995-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-3995 | |
Description | LAMP INCAN RT-3.25 MIN BAYO 120V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 130V Round with Domed Top RT-3 1/4 Miniature Bayonet | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 130V | |
MSCP (Mean Spherical Candle Power) | 0.2 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.42000 | ¥18.42 |
10 | ¥12.25100 | ¥122.51 |
100 | ¥9.42800 | ¥942.80 |
1,000 | ¥7.32402 | ¥7,324.02 |
5,000 | ¥6.76472 | ¥33,823.60 |
10,000 | ¥6.65819 | ¥66,581.90 |