7611D2-S | ||
---|---|---|
DigiKey Part Number | 7611D2-S-ND | |
Manufacturer | ||
Manufacturer Product Number | 7611D2-S | |
Description | LIGHT PIPE PNL MNT .38" VERT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | 7611D2-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 6mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.83000 | ¥15.83 |
10 | ¥9.99500 | ¥99.95 |
100 | ¥7.39450 | ¥739.45 |
1,000 | ¥5.59579 | ¥5,595.79 |
5,000 | ¥5.19609 | ¥25,980.45 |
10,000 | ¥5.07618 | ¥50,761.80 |