74 | ||
---|---|---|
DigiKey Part Number | CM74-ND | |
Manufacturer | ||
Manufacturer Product Number | 74 | |
Description | LAMP INCAND RT-1.75 WEDGE 14V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Wedge | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.7 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Wedge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥7.20200 | ¥72.02 |
100 | ¥5.33090 | ¥533.09 |
1,000 | ¥4.03420 | ¥4,034.20 |
5,000 | ¥3.74605 | ¥18,730.25 |
10,000 | ¥3.65960 | ¥36,596.00 |