6832 | |
---|---|
DigiKey Part Number | CM6832-ND |
Manufacturer | |
Manufacturer Product Number | 6832 |
Description | LAMP INCAND RT-1 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Wire Terminal - Short |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.05 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Wire Terminal - Short |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥14.25700 | ¥142.57 |
100 | ¥10.97380 | ¥1,097.38 |
500 | ¥9.91960 | ¥4,959.80 |
1,000 | ¥8.52464 | ¥8,524.64 |
2,000 | ¥8.05968 | ¥16,119.36 |
5,000 | ¥7.87368 | ¥39,368.40 |
10,000 | ¥7.74969 | ¥77,496.90 |