5SB-NKG120 | ||
---|---|---|
DigiKey Part Number | 5SB-NKG120-ND | |
Manufacturer | ||
Manufacturer Product Number | 5SB-NKG120 | |
Description | LED T-2 ANSI NO.5 120VAC SLIDE G | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Green Telephone Slide Short 120VAC T- 2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple T2 Telephone Slide Base Lamps | |
Size / Dimension | T- 2 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Telephone Slide Short | |
Color | Green | |
Millicandela Rating | 10000mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥144.50980 | ¥7,225.49 |