5SB-NFA12H | ||
---|---|---|
DigiKey Part Number | 5SB-NFA12H-ND | |
Manufacturer | ||
Manufacturer Product Number | 5SB-NFA12H | |
Description | LED T-2 ANSI NO.5 12V SLIDE AMBE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Amber Telephone Slide Short 12V T- 2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple T2 Telephone Slide Base Lamps | |
Size / Dimension | T- 2 | |
Wavelength | 592nm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Telephone Slide Short | |
Color | Amber | |
Millicandela Rating | 600mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥126.20220 | ¥6,310.11 |