5682F7_7 | ||
---|---|---|
DigiKey Part Number | VCC5682F7_7-ND | |
Manufacturer | ||
Manufacturer Product Number | 5682F7_7 | |
Description | LED CBI BI-LVL YLW DUAL MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 3V 20mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 583nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | - | |
Lens Type | - | |
Voltage Rating | 3V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.57000 | ¥41.57 |
10 | ¥29.38500 | ¥293.85 |
500 | ¥20.29110 | ¥10,145.55 |
1,000 | ¥18.61181 | ¥18,611.81 |