5682F5-5V_5-5V | ||
---|---|---|
DigiKey Part Number | 5682F5-5V_5-5V-ND | |
Manufacturer | ||
Manufacturer Product Number | 5682F5-5V_5-5V | |
Description | LED CBI 3MM BI-LVL GRN RA | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Clear, Tinted 2.3V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 25mA | |
Millicandela Rating | 8.5mcd | |
Viewing Angle | - | |
Lens Type | Clear, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.3V | |
Mounting Type | Through Hole, Right Angle |