5682F5-5V;1-5V | ||
---|---|---|
DigiKey Part Number | 5682F5-5V;1-5V-ND | |
Manufacturer | ||
Manufacturer Product Number | 5682F5-5V;1-5V | |
Description | LED CBI 3MM BI-LVL GRN/RED RA | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 5V Green, 5V Red 25mA Green, 25mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High | |
Current | 25mA Green, 25mA Red | |
Millicandela Rating | 8.5mcd Green, 10mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 5V Green, 5V Red | |
Mounting Type | Through Hole, Right Angle |