5682F1/5_1/5 | ||
---|---|---|
DigiKey Part Number | 5682F1/5_1/5-ND | |
Manufacturer | ||
Manufacturer Product Number | 5682F1/5_1/5 | |
Description | LED CBI 3MM BI-LVL GRN/RED | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) 2.3V Green, 2.2V Red 25mA Green, 25mA Red Round with Domed Top 3mm, T-1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green, Red (x 2) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High | |
Current | 25mA Green, 25mA Red | |
Millicandela Rating | 8.5mcd Green, 10mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.3V Green, 2.2V Red |