561W-NWG120-CW9 | ||
---|---|---|
DigiKey Part Number | 561W-NWG120-CW9-ND | |
Manufacturer | ||
Manufacturer Product Number | 561W-NWG120-CW9 | |
Description | PMI .312" LED WIRE GREEN | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Clear 45° 120V 3.5mA Wire Leads - 6" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 120V | |
Current | 3.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.92mm) | |
Lens Size | 7.10mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2400mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |