5315F5 | ||
---|---|---|
DigiKey Part Number | L20285-ND | |
Manufacturer | ||
Manufacturer Product Number | 5315F5 | |
Description | LED CBI T-1 GRN THROUGH HOLE | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.2V 10mA Round with Domed Top T-1 Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 562nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | - | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole |