53-NWR120-CRO | ||
---|---|---|
DigiKey Part Number | 28-53-NWR120-CRO-ND | |
Manufacturer | ||
Manufacturer Product Number | 53-NWR120-CRO | |
Description | PMI .312" 120VAC SEMI DOME RED B | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red Clear 30° 120V 4mA PC Pin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 120V | |
Current | 4mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.92mm) | |
Lens Size | 5.21mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2800mcd | |
Wavelength - Peak | 634nm | |
Viewing Angle | 30° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥83.26350 | ¥8,326.35 |