44-BR2-NRO | ||
---|---|---|
DigiKey Part Number | 44-BR2-NRO-ND | |
Manufacturer | ||
Manufacturer Product Number | 44-BR2-NRO | |
Description | PMI .250" LED 2V TAB DIFF RED | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Diffused 2V 20mA PC Pin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |