
385 | |
|---|---|
DigiKey Part Number | CM385-ND |
Manufacturer | |
Manufacturer Product Number | 385 |
Description | LAMP INCAND RT-1.75 MIDG FLA 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Flange |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.30000 | ¥20.30 |
| 10 | ¥14.60100 | ¥146.01 |
| 100 | ¥11.20780 | ¥1,120.78 |
| 500 | ¥9.71162 | ¥4,855.81 |
| 1,000 | ¥9.22362 | ¥9,223.62 |
| 2,000 | ¥8.81029 | ¥17,620.58 |
| 5,000 | ¥8.35979 | ¥41,798.95 |
| 10,000 | ¥8.07954 | ¥80,795.40 |


