335 | ||
---|---|---|
DigiKey Part Number | CM335-ND | |
Manufacturer | ||
Manufacturer Product Number | 335 | |
Description | LAMP INCAN RT-1.75 MIDG SCRW 28V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Midget Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.34 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.65000 | ¥15.65 |
10 | ¥10.44400 | ¥104.44 |
100 | ¥8.03690 | ¥803.69 |
500 | ¥7.26506 | ¥3,632.53 |
1,000 | ¥6.24341 | ¥6,243.41 |
2,000 | ¥5.90287 | ¥11,805.74 |
5,000 | ¥5.76664 | ¥28,833.20 |
10,000 | ¥5.67583 | ¥56,758.30 |