2110A1 | ||
---|---|---|
DigiKey Part Number | L50191-ND | |
Manufacturer | ||
Manufacturer Product Number | 2110A1 | |
Description | LAMP NEON RED 120V PC MNT | |
Customer Reference | ||
Detailed Description | Neon Panel Indicator Red Clear 105V ~ 125V Wire Leads - 4.6" (116.84mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.76000 | ¥61.76 |
10 | ¥44.79700 | ¥447.97 |
100 | ¥37.01590 | ¥3,701.59 |
500 | ¥32.41810 | ¥16,209.05 |
1,000 | ¥30.64992 | ¥30,649.92 |
2,000 | ¥29.94260 | ¥59,885.20 |