120MBLS-W-CW | ||
---|---|---|
DigiKey Part Number | 120MBLS-W-CW-ND | |
Manufacturer | ||
Manufacturer Product Number | 120MBLS-W-CW | |
Description | LED REPLAC. T-3 1/4 BAYONET SHUN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White Bayonet 120V AC/DC T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120V AC/DC | |
Base Type | Bayonet | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.39000 | ¥256.39 |
25 | ¥200.74360 | ¥5,018.59 |
100 | ¥175.34900 | ¥17,534.90 |