120MBLS-R-CR | ||
---|---|---|
DigiKey Part Number | 120MBLS-R-CR-ND | |
Manufacturer | ||
Manufacturer Product Number | 120MBLS-R-CR | |
Description | LED REPLAC. T-3 1/4 BAYONET SHUN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Red Miniature Bayonet 120V AC/DC T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120V AC/DC | |
Base Type | Miniature Bayonet | |
Color | Red | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.45000 | ¥257.45 |
25 | ¥201.59120 | ¥5,039.78 |
100 | ¥176.08870 | ¥17,608.87 |
500 | ¥161.51588 | ¥80,757.94 |