1092A6-125VAC | |
---|---|
DigiKey Part Number | 1092A6-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092A6-125VAC |
Description | PMI RND .5" LED 125V WIRE HI-DOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 125V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092A6-125VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 125V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.30000 | ¥53.30 |
10 | ¥37.68400 | ¥376.84 |
100 | ¥30.86390 | ¥3,086.39 |
500 | ¥26.01924 | ¥13,009.62 |
1,000 | ¥23.86599 | ¥23,865.99 |
2,000 | ¥22.87905 | ¥45,758.10 |