
MCS04020D2001BE100 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2001BE100TR-ND - Tape & Reel (TR) 749-MCS04020D2001BE100CT-ND - Cut Tape (CT) 749-MCS04020D2001BE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2001BE100 |
Description | RES 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2001BE100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS04020D2001BE000 | Vishay | 15,134 | 749-MCS04020D2001BE000CT-ND | ¥0.91000 | Parametric Equivalent |
| MCS04020F2001BE100 | Vishay | 1,499 | 749-MCS04020F2001BE100CT-ND | ¥10.83000 | Parametric Equivalent |
| CPF0402B2K0E1 | TE Connectivity Passive Product | 82,096 | A102762CT-ND | ¥2.15000 | Direct |
| RG1005P-202-B-T5 | Susumu | 53,984 | RG10P2.0KBCT-ND | ¥1.32000 | Direct |
| RNCF0402BTE2K00 | Stackpole Electronics Inc | 2,894 | 738-RNCF0402BTE2K00CT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.74600 | ¥27.46 |
| 25 | ¥2.54400 | ¥63.60 |
| 50 | ¥2.40320 | ¥120.16 |
| 100 | ¥2.27180 | ¥227.18 |
| 250 | ¥2.11448 | ¥528.62 |
| 500 | ¥2.00762 | ¥1,003.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.91120 | ¥1,911.20 |
| 2,000 | ¥1.82482 | ¥3,649.64 |
| 3,000 | ¥1.77871 | ¥5,336.13 |
| 5,000 | ¥1.72506 | ¥8,625.30 |
| 7,000 | ¥1.69231 | ¥11,846.17 |
| 10,000 | ¥1.65974 | ¥16,597.40 |

