2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-202-B-T5

DigiKey Part Number
RG10P2.0KBTR-ND - Tape & Reel (TR)
RG10P2.0KBCT-ND - Cut Tape (CT)
RG10P2.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-202-B-T5
Description
RES SMD 2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-202-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B2K0E1TE Connectivity Passive Product81,596A102762CT-ND¥2.15000Direct
MCS04020D2001BE100Vishay436749-MCS04020D2001BE100CT-ND¥3.31000Direct
MCS04020F2001BE100Vishay1,499749-MCS04020F2001BE100CT-ND¥10.83000Upgrade
RN73C1E2K0BTDFTE Connectivity Passive Product1,0001712-RN73C1E2K0BTDFCT-ND¥6.62000Upgrade
MF04R2001BTLWalsin Technology Corporation4801292-MF04R2001BTLCT-ND¥0.83000Parametric Equivalent
In-Stock: 53,984
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥1.12500¥11.25
25¥1.04200¥26.05
50¥0.98420¥49.21
100¥0.92950¥92.95
250¥0.86340¥215.85
500¥0.81790¥408.95
1,000¥0.77655¥776.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.75527¥3,776.35
10,000¥0.72411¥7,241.10
15,000¥0.70760¥10,614.00
25,000¥0.68847¥17,211.75
35,000¥0.67684¥23,689.40
50,000¥0.66530¥33,265.00
Manufacturers Standard Package