2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE2K00

DigiKey Part Number
738-RNCF0402BTE2K00TR-ND - Tape & Reel (TR)
738-RNCF0402BTE2K00CT-ND - Cut Tape (CT)
738-RNCF0402BTE2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE2K00
Description
RES SMD 2K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE2K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B2K0E1TE Connectivity Passive Product82,096A102762CT-ND¥2.15000Direct
ERA-2AEB202XPanasonic Industry179,862P2.0KDCCT-ND¥0.91000Direct
MCS04020D2001BE100Vishay436749-MCS04020D2001BE100CT-ND¥3.31000Direct
RG1005P-202-B-T5Susumu53,984RG10P2.0KBCT-ND¥1.32000Direct
RT0402BRD072KLYAGEO82,704YAG2303CT-ND¥0.83000Direct
In-Stock: 2,726
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.66200¥6.62
25¥0.61520¥15.38
50¥0.58220¥29.11
100¥0.55000¥55.00
250¥0.51044¥127.61
500¥0.48296¥241.48
1,000¥0.45791¥457.91
5,000¥0.40852¥2,042.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.39088¥3,908.80
20,000¥0.37525¥7,505.00
30,000¥0.36698¥11,009.40
50,000¥0.35741¥17,870.50
70,000¥0.35160¥24,612.00
100,000¥0.34584¥34,584.00
Manufacturers Standard Package