VJ2225Y103KXFAT4X | ||
---|---|---|
DigiKey Part Number | 720-2101-2-ND - Tape & Reel (TR) 720-2101-1-ND - Cut Tape (CT) 720-2101-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ2225Y103KXFAT4X | |
Description | CAP CER 10000PF 2KV X7R 2225 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ2225Y103KXFAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, High Voltage | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥20.09600 | ¥200.96 |
50 | ¥18.46440 | ¥923.22 |
100 | ¥15.31040 | ¥1,531.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.30976 | ¥6,154.88 |
1,000 | ¥10.77107 | ¥10,771.07 |
2,500 | ¥10.38640 | ¥25,966.00 |
5,000 | ¥10.00171 | ¥50,008.55 |