VJ2220Y122KXUSTX1 | ||
---|---|---|
DigiKey Part Number | 720-VJ2220Y122KXUSTX1TR-ND - Tape & Reel (TR) 720-VJ2220Y122KXUSTX1CT-ND - Cut Tape (CT) 720-VJ2220Y122KXUSTX1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ2220Y122KXUSTX1 | |
Description | CAP CER 1200PF 250VAC X7R | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low Dissipation Factor | |
Ratings | X1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥13.68200 | ¥136.82 |
50 | ¥12.56860 | ¥628.43 |
100 | ¥10.42150 | ¥1,042.15 |
500 | ¥8.37914 | ¥4,189.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.33174 | ¥7,331.74 |
2,000 | ¥7.06990 | ¥14,139.80 |
5,000 | ¥6.80805 | ¥34,040.25 |
10,000 | ¥6.67712 | ¥66,771.20 |