VJ2220Y105KBBAT4X | ||
---|---|---|
DigiKey Part Number | 720-1094-2-ND - Tape & Reel (TR) 720-1094-1-ND - Cut Tape (CT) 720-1094-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ2220Y105KBBAT4X | |
Description | CAP CER 1UF 100V X7R 2220 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ2220Y105KBBAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.226" L x 0.200" W (5.74mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥24.21800 | ¥242.18 |
50 | ¥21.87620 | ¥1,093.81 |
100 | ¥18.82400 | ¥1,882.40 |
500 | ¥14.75416 | ¥7,377.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.73662 | ¥13,736.62 |
2,000 | ¥13.22785 | ¥26,455.70 |
5,000 | ¥12.97345 | ¥64,867.25 |