VJ1825Y224KBEAT4X | ||
---|---|---|
DigiKey Part Number | 720-1097-2-ND - Tape & Reel (TR) 720-1097-1-ND - Cut Tape (CT) 720-1097-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ1825Y224KBEAT4X | |
Description | CAP CER 0.22UF 500V X7R 1825 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ1825Y224KBEAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.183" L x 0.252" W (4.65mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.50000 | ¥36.50 |
10 | ¥28.02400 | ¥280.24 |
50 | ¥25.31560 | ¥1,265.78 |
100 | ¥21.78310 | ¥2,178.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.76370 | ¥9,381.85 |
1,000 | ¥17.46965 | ¥17,469.65 |
2,500 | ¥16.82263 | ¥42,056.57 |