VJ1812Y105KBBAT4X | ||
---|---|---|
DigiKey Part Number | 720-1105-2-ND - Tape & Reel (TR) 720-1105-1-ND - Cut Tape (CT) 720-1105-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ1812Y105KBBAT4X | |
Description | CAP CER 1UF 100V X7R 1812 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ1812Y105KBBAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.183" L x 0.126" W (4.65mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥27.31200 | ¥273.12 |
50 | ¥24.67560 | ¥1,233.78 |
100 | ¥21.23270 | ¥2,123.27 |
500 | ¥16.64166 | ¥8,320.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.49399 | ¥15,493.99 |
2,000 | ¥14.92012 | ¥29,840.24 |
5,000 | ¥14.63319 | ¥73,165.95 |