VJ1210Y104KBBAT4X | ||
---|---|---|
DigiKey Part Number | 720-1082-2-ND - Tape & Reel (TR) 720-1082-1-ND - Cut Tape (CT) 720-1082-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ1210Y104KBBAT4X | |
Description | CAP CER 0.1UF 100V X7R 1210 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ1210Y104KBBAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.56100 | ¥75.61 |
50 | ¥6.89920 | ¥344.96 |
100 | ¥5.65130 | ¥565.13 |
500 | ¥4.51054 | ¥2,255.27 |
1,000 | ¥3.97989 | ¥3,979.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.28374 | ¥8,209.35 |