VJ1210Y102KBFAT4X | ||
---|---|---|
DigiKey Part Number | 720-VJ1210Y102KBFAT4XTR-ND - Tape & Reel (TR) 720-VJ1210Y102KBFAT4XCT-ND - Cut Tape (CT) 720-VJ1210Y102KBFAT4XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ1210Y102KBFAT4X | |
Description | CAP CER 1000PF 2KV X7R 1210 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ1210Y102KBFAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination, High Voltage | |
Ratings | - | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥6.91200 | ¥69.12 |
50 | ¥6.30800 | ¥315.40 |
100 | ¥5.16780 | ¥516.78 |
500 | ¥4.12438 | ¥2,062.19 |
1,000 | ¥3.63912 | ¥3,639.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.39650 | ¥8,491.25 |
5,000 | ¥3.27520 | ¥16,376.00 |
12,500 | ¥3.09325 | ¥38,665.62 |
25,000 | ¥3.03260 | ¥75,815.00 |