VJ1206Y223KBEAT4X | ||
---|---|---|
DigiKey Part Number | 720-VJ1206Y223KBEAT4XTR-ND - Tape & Reel (TR) 720-VJ1206Y223KBEAT4XCT-ND - Cut Tape (CT) 720-VJ1206Y223KBEAT4XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ1206Y223KBEAT4X | |
Description | CAP CER 0.022UF 500V X7R 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ1206Y223KBEAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.132" L x 0.063" W (3.35mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.74200 | ¥27.42 |
50 | ¥2.18540 | ¥109.27 |
100 | ¥1.80440 | ¥180.44 |
500 | ¥1.40954 | ¥704.77 |
1,000 | ¥1.19807 | ¥1,198.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.12764 | ¥2,819.10 |
5,000 | ¥1.05717 | ¥5,285.85 |
12,500 | ¥0.96906 | ¥12,113.25 |
25,000 | ¥0.95144 | ¥23,786.00 |
62,500 | ¥0.91620 | ¥57,262.50 |