VJ1206Y222KBEAT4X | ||
---|---|---|
DigiKey Part Number | 720-VJ1206Y222KBEAT4XTR-ND - Tape & Reel (TR) 720-VJ1206Y222KBEAT4XCT-ND - Cut Tape (CT) 720-VJ1206Y222KBEAT4XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ1206Y222KBEAT4X | |
Description | CAP CER 2200PF 500V X7R 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ1206Y222KBEAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.132" L x 0.063" W (3.35mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.70400 | ¥47.04 |
50 | ¥4.11280 | ¥205.64 |
100 | ¥3.35110 | ¥335.11 |
500 | ¥2.74160 | ¥1,370.80 |
1,000 | ¥2.36084 | ¥2,360.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20856 | ¥6,625.68 |
6,000 | ¥2.09431 | ¥12,565.86 |
9,000 | ¥2.01816 | ¥18,163.44 |
15,000 | ¥1.98465 | ¥29,769.75 |
30,000 | ¥1.94200 | ¥58,260.00 |