VJ1206Y104KBAAT4X | ||
---|---|---|
DigiKey Part Number | 720-VJ1206Y104KBAAT4XTR-ND - Tape & Reel (TR) 720-VJ1206Y104KBAAT4XCT-ND - Cut Tape (CT) 720-VJ1206Y104KBAAT4XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ1206Y104KBAAT4X | |
Description | CAP CER 0.1UF 50V X7R 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ1206Y104KBAAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.132" L x 0.063" W (3.35mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.94900 | ¥39.49 |
50 | ¥3.32480 | ¥166.24 |
100 | ¥2.70740 | ¥270.74 |
500 | ¥2.25592 | ¥1,127.96 |
1,000 | ¥1.89973 | ¥1,899.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78100 | ¥5,343.00 |
6,000 | ¥1.66227 | ¥9,973.62 |
9,000 | ¥1.60290 | ¥14,426.10 |
15,000 | ¥1.57915 | ¥23,687.25 |
30,000 | ¥1.54353 | ¥46,305.90 |