VJ1111D331JXDQJHT | ||
---|---|---|
DigiKey Part Number | 720-VJ1111D331JXDQJHTTR-ND - Tape & Reel (TR) 720-VJ1111D331JXDQJHTCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | VJ1111D331JXDQJHT | |
Description | CAP CER 330PF 300V C0G/NP0 1111 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 330 pF ±5% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥11.53400 | ¥115.34 |
50 | ¥10.52440 | ¥526.22 |
100 | ¥8.62230 | ¥862.23 |
500 | ¥6.88140 | ¥3,440.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.07180 | ¥6,071.80 |
2,000 | ¥5.66704 | ¥11,334.08 |
5,000 | ¥5.46463 | ¥27,323.15 |
10,000 | ¥5.26225 | ¥52,622.50 |