VJ1111D102KXDAT | ||
---|---|---|
DigiKey Part Number | 720-1483-2-ND - Tape & Reel (TR) 720-1483-1-ND - Cut Tape (CT) 720-1483-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ1111D102KXDAT | |
Description | CAP CER 1000PF 300V C0G/NP0 1111 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ1111D102KXDAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥8.98100 | ¥89.81 |
50 | ¥8.19120 | ¥409.56 |
100 | ¥6.71110 | ¥671.11 |
500 | ¥5.35628 | ¥2,678.14 |
1,000 | ¥4.72612 | ¥4,726.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.41105 | ¥11,027.62 |
5,000 | ¥4.25351 | ¥21,267.55 |
12,500 | ¥4.01720 | ¥50,215.00 |