VJ0805Y471KXBCW1BC | ||
---|---|---|
DigiKey Part Number | 720-VJ0805Y471KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y471KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y471KXBCW1BCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ0805Y471KXBCW1BC | |
Description | CAP CER 470PF 100V X7R 0805 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ0805Y471KXBCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.00000 | ¥2.00 |
10 | ¥1.30000 | ¥13.00 |
50 | ¥0.91200 | ¥45.60 |
100 | ¥0.73650 | ¥73.65 |
500 | ¥0.54724 | ¥273.62 |
1,000 | ¥0.47883 | ¥478.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.33000 | ¥1,320.00 |
8,000 | ¥0.31350 | ¥2,508.00 |
12,000 | ¥0.29700 | ¥3,564.00 |
28,000 | ¥0.28050 | ¥7,854.00 |
100,000 | ¥0.22275 | ¥22,275.00 |
200,000 | ¥0.21945 | ¥43,890.00 |