VJ0603Y104KXXCW1BC | ||
---|---|---|
DigiKey Part Number | 720-1379-2-ND - Tape & Reel (TR) 720-1379-1-ND - Cut Tape (CT) 720-1379-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ0603Y104KXXCW1BC | |
Description | CAP CER 0.1UF 25V X7R 0603 | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ0603Y104KXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.50000 | ¥1.50 |
10 | ¥1.01500 | ¥10.15 |
50 | ¥0.60640 | ¥30.32 |
100 | ¥0.47700 | ¥47.70 |
500 | ¥0.35228 | ¥176.14 |
1,000 | ¥0.29164 | ¥291.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.27291 | ¥1,091.64 |
8,000 | ¥0.25387 | ¥2,030.96 |
12,000 | ¥0.24118 | ¥2,894.16 |
28,000 | ¥0.22848 | ¥6,397.44 |
100,000 | ¥0.17301 | ¥17,301.00 |
200,000 | ¥0.16882 | ¥33,764.00 |
400,000 | ¥0.15867 | ¥63,468.00 |