VJ0603D271JXJQJHT | ||
---|---|---|
DigiKey Part Number | 720-VJ0603D271JXJQJHTTR-ND - Tape & Reel (TR) 720-VJ0603D271JXJQJHTCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | VJ0603D271JXJQJHT | |
Description | CAP CER 270PF 16V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 270 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.35800 | ¥23.58 |
50 | ¥1.73660 | ¥86.83 |
100 | ¥1.41380 | ¥141.38 |
500 | ¥1.11590 | ¥557.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.94233 | ¥942.33 |
2,000 | ¥0.89270 | ¥1,785.40 |
5,000 | ¥0.84311 | ¥4,215.55 |
10,000 | ¥0.79352 | ¥7,935.20 |
25,000 | ¥0.74393 | ¥18,598.25 |
50,000 | ¥0.69433 | ¥34,716.50 |
100,000 | ¥0.64474 | ¥64,474.00 |