VJ0603A150JXACW1BC | |
---|---|
DigiKey Part Number | 720-1618-2-ND - Tape & Reel (TR) 720-1618-1-ND - Cut Tape (CT) 720-1618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150JXACW1BC |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.58300 | ¥5.83 |
50 | ¥0.33500 | ¥16.75 |
100 | ¥0.26030 | ¥26.03 |
500 | ¥0.19556 | ¥97.78 |
1,000 | ¥0.15369 | ¥153.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12855 | ¥514.20 |
8,000 | ¥0.11736 | ¥938.88 |
12,000 | ¥0.11178 | ¥1,341.36 |
28,000 | ¥0.10619 | ¥2,973.32 |
100,000 | ¥0.07685 | ¥7,685.00 |
200,000 | ¥0.07433 | ¥14,866.00 |
400,000 | ¥0.06986 | ¥27,944.00 |