VJ0603A102FXACW1BC | |
---|---|
DigiKey Part Number | 720-1650-2-ND - Tape & Reel (TR) 720-1650-1-ND - Cut Tape (CT) 720-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A102FXACW1BC |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A102FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.86400 | ¥18.64 |
50 | ¥1.30700 | ¥65.35 |
100 | ¥1.05500 | ¥105.50 |
500 | ¥0.78404 | ¥392.02 |
1,000 | ¥0.68610 | ¥686.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60441 | ¥2,417.64 |
8,000 | ¥0.57174 | ¥4,573.92 |
12,000 | ¥0.54233 | ¥6,507.96 |
28,000 | ¥0.52273 | ¥14,636.44 |
100,000 | ¥0.43288 | ¥43,288.00 |