VJ0402Y104KXXCW1BC | ||
---|---|---|
DigiKey Part Number | 720-1850-2-ND - Tape & Reel (TR) 720-1850-1-ND - Cut Tape (CT) 720-1850-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ0402Y104KXXCW1BC | |
Description | CAP CER 0.1UF 25V X7R 0402 | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ0402Y104KXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.30400 | ¥3.04 |
50 | ¥0.17400 | ¥8.70 |
100 | ¥0.13460 | ¥13.46 |
500 | ¥0.10164 | ¥50.82 |
1,000 | ¥0.07979 | ¥79.79 |
2,500 | ¥0.07254 | ¥181.35 |
5,000 | ¥0.06674 | ¥333.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06095 | ¥609.50 |
20,000 | ¥0.05804 | ¥1,160.80 |
30,000 | ¥0.05514 | ¥1,654.20 |
50,000 | ¥0.04933 | ¥2,466.50 |
100,000 | ¥0.03990 | ¥3,990.00 |
250,000 | ¥0.03628 | ¥9,070.00 |