VJ0402Y102KXACW1BC | ||
---|---|---|
DigiKey Part Number | 720-1594-2-ND - Tape & Reel (TR) 720-1594-1-ND - Cut Tape (CT) 720-1594-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ0402Y102KXACW1BC | |
Description | CAP CER 1000PF 50V X7R 0402 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ0402Y102KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32800 | ¥3.28 |
50 | ¥0.18880 | ¥9.44 |
100 | ¥0.14610 | ¥14.61 |
500 | ¥0.11034 | ¥55.17 |
1,000 | ¥0.08661 | ¥86.61 |
2,500 | ¥0.07878 | ¥196.95 |
5,000 | ¥0.07247 | ¥362.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06617 | ¥661.70 |
20,000 | ¥0.06302 | ¥1,260.40 |
30,000 | ¥0.05987 | ¥1,796.10 |
50,000 | ¥0.05356 | ¥2,678.00 |
100,000 | ¥0.04332 | ¥4,332.00 |
250,000 | ¥0.03938 | ¥9,845.00 |