VJ0402Y101KXACW1BC | ||
---|---|---|
DigiKey Part Number | 720-1641-2-ND - Tape & Reel (TR) 720-1641-1-ND - Cut Tape (CT) 720-1641-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ0402Y101KXACW1BC | |
Description | CAP CER 100PF 50V 10% X7R 0402 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ0402Y101KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.64000 | ¥6.40 |
50 | ¥0.36780 | ¥18.39 |
100 | ¥0.28570 | ¥28.57 |
500 | ¥0.21476 | ¥107.38 |
1,000 | ¥0.16870 | ¥168.70 |
2,500 | ¥0.15338 | ¥383.45 |
5,000 | ¥0.14112 | ¥705.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09057 | ¥905.70 |
20,000 | ¥0.08626 | ¥1,725.20 |
30,000 | ¥0.08195 | ¥2,458.50 |
50,000 | ¥0.07594 | ¥3,797.00 |