HV1812Y152KXVATHV | |
---|---|
DigiKey Part Number | 720-1550-2-ND - Tape & Reel (TR) 720-1550-1-ND - Cut Tape (CT) 720-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV1812Y152KXVATHV |
Description | CAP CER 1500PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y152KXVATHV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥8.85800 | ¥88.58 |
50 | ¥8.08460 | ¥404.23 |
100 | ¥6.62250 | ¥662.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.28584 | ¥2,642.92 |
1,000 | ¥4.66389 | ¥4,663.89 |
2,500 | ¥4.35299 | ¥10,882.48 |
5,000 | ¥4.19754 | ¥20,987.70 |
12,500 | ¥3.96435 | ¥49,554.38 |