GA1812Y334MXBAT31G | ||
---|---|---|
DigiKey Part Number | GA1812Y334MXBAT31G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GA1812Y334MXBAT31G | |
Description | CAP CER 0.33UF 100V X7R 1812 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.33 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GA1812Y334MXBAT31G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.87128 | ¥7,742.56 |