GA0603Y471KXBAC31G | ||
---|---|---|
DigiKey Part Number | 720-GA0603Y471KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y471KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y471KXBAC31GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GA0603Y471KXBAC31G | |
Description | CAP CER 470PF 100V X7R 0603 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GA0603Y471KXBAC31G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.05900 | ¥10.59 |
50 | ¥0.66820 | ¥33.41 |
100 | ¥0.53440 | ¥53.44 |
500 | ¥0.38584 | ¥192.92 |
1,000 | ¥0.34134 | ¥341.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.29683 | ¥1,187.32 |
8,000 | ¥0.28199 | ¥2,255.92 |
12,000 | ¥0.26715 | ¥3,205.80 |
28,000 | ¥0.25231 | ¥7,064.68 |
100,000 | ¥0.20036 | ¥20,036.00 |
200,000 | ¥0.19739 | ¥39,478.00 |
400,000 | ¥0.18552 | ¥74,208.00 |