TR10F2K50FKES | |
---|---|
DigiKey Part Number | 3579-TR10F2K50FKES-ND |
Manufacturer | Vishay Techno |
Manufacturer Product Number | TR10F2K50FKES |
Description | RES 2.5K OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.000" L x 0.125" W (25.40mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.62000 | ¥91.62 |
10 | ¥60.89300 | ¥608.93 |
50 | ¥48.65660 | ¥2,432.83 |
100 | ¥44.47780 | ¥4,447.78 |
500 | ¥37.61240 | ¥18,806.20 |
1,000 | ¥37.31388 | ¥37,313.88 |