FHV50033M0JNEB | |
---|---|
DigiKey Part Number | 3579-FHV50033M0JNEB-ND |
Manufacturer | Vishay Techno |
Manufacturer Product Number | FHV50033M0JNEB |
Description | RES 33M OHM 5% 4W RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 4W Through Hole Resistor Radial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.070" L x 0.125" W (52.58mm x 3.18mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.58000 | ¥77.58 |
10 | ¥71.32300 | ¥713.23 |
50 | ¥65.02960 | ¥3,251.48 |
100 | ¥56.63880 | ¥5,663.88 |
500 | ¥52.44328 | ¥26,221.64 |